111547-8

Heilind Number:AMP111547-8
Manufacturer:TE Connectivity
Manufacturer Number:111547-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

034 UNIV I/O STRAIN RELIEF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111547-8
Color:Black
Accessory Type:Strain Relief
Contact Plating:Gold
Body Material:Glass Filled Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:2.14 in
Standards Met:CSA UL
Part Aliases:111547-8
SKU:AMP111547-8

Detailed Description

Enhance the reliability of your electronic connections with our Strain Relief accessory in sleek black. Crafted from durable Glass Filled Polyester and featuring gold contact plating, this essential component ensures secure and efficient performance. Meeting CSA and UL standards, it guarantees quality and safety in every use. With a length of 2.14 inches, it offers ample coverage for your connectors. RoHS compliant and with LR 7189 and E28476 certifications, you can trust in its environmental and regulatory credentials. Perfect for data and device applications, this accessory is a must-have for your connectivity needs. Individually packaged for convenience, it's easy to store and use whenever required. Elevate your connector setup with this essential component, designed for seamless integration and long-lasting functionality.