5-2266111-1
OCEAN_2.0_APPLICATOR-S-074F052O
Enhance your precision cable processing with the OCEAN_2.0_APPLICATOR, designed for seamless application of connectors. This innovative tool, available in various terminator types including 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, ensures efficient and accurate crimping. With a Stripper Crimper Seal compatible with Komax or Schleuniger machines, it guarantees seamless operation. Featuring mechanical feed type, it offers reliable performance for a range of applications. Rest assured, it complies with RoHS regulations, making it a sustainable choice. Elevate your connectivity workflow with this essential accessory.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2266111-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2266111-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Frequently bought together
Use With
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |