Enhance your electrical connections with our Ring Tongue Terminal, designed for efficient and secure wire termination. This terminal, suitable for wire sizes ranging from 4.0 to 6.0 mm² (11-10 AWG), features a #10 stud size and straight orientation for easy installation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance even in harsh environments. The open barrel design accommodates various wire types, while the lack of insulation allows for direct contact. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility in your applications. Upgrade your connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626036-1
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU: AMP626036-1
Plating Material:Brass / Unplated
Inspection Slot:No
Weight per Piece:1.124 g
Number of Holes:1
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.2 - 5.3 mm / .15 - .209 in
Overall Length:19 mm / .748 in
Stud Diameter:5.3 mm / .209 in
Tongue Thickness:.8 mm / .031 in
Barrel Inside Diameter:2.92 mm / 4.14 mm / .114 in / .162 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-001
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: