Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 647892-3 |
Series: | AMP Power Series - 50 |
Housing Material: | Polycarbonate |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 19.06 mm, .75 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin/Socket |
Wire Type: | Stranded |
Package Quantity: | 1 |
Contact Amperage: | 50 A |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | K14 |
Packaging: | Bag |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Connector Height: | 15.88 mm, .625 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | G804 |
Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
Connector Length: | 1.9 in, 48.23 mm |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Connector Width: | 1.38 in, 35.05 mm |
Mating Retention: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 647892-3 |
SKU: | AMP647892-3 |
647892-3
Heilind Number: | AMP647892-3 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 647892-3 |
Datasheet: | 2D Model (DXF) |
ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the SRS 50 CONN KIT. Designed for durability and efficiency, this red connector assembly features a housing made of UL-rated Polycarbonate, ensuring safety and reliability. With a termination method of Crimp and a pitch of .75 inches, it offers seamless integration for 6 AWG wires. Operating at voltages up to 600 V AC/DC, it's ideal for power applications. The contact type is Pin/Socket, suitable for stranded wire types. Each package contains one assembly, meeting UL 94V-0 material flammability standards. With a contact amperage of 50 A and two positions, it guarantees robust performance. The housing color of red adds a visual distinction, while the compact design and cable mount feature make it versatile for various installations. Whether for data and devices or power systems, this connector assembly, with its silver plating and high-temperature range of -20 to 105°C, is a dependable solution. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity with the AMP Power Series - 50.