2150366-2

OCEAN_2.0_Applicator-E-110F140OA

The OCEAN 2.0 Applicator E-110F140OA, a versatile tool designed for precision in your application needs. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this pneumatic applicator ensures seamless operation and consistent results. Engineered for efficiency and ease of use, it is a must-have for any workspace. Rest assured, this product is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious consumers. Experience the next level of performance with the OCEAN 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150366-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU: AMP2150366-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/03/2021E-20-016924 - Product Improvement. OCEAN 2.0 applicators 2150366, 2836350, and 2836364 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
07/31/2019E-19-005147 - Product Improvement. OCEAN applicator 2150366 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function.
Download