Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-926539-7 |
Housing Material: | Polyamide 4/6 - GF |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1-926539-7 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24.4 mm / .961 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
1-926539-7
Heilind Number: | AMP1-926539-7 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-926539-7 |
ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this high-quality FASTON 250 Receptacle Housing. Crafted from durable Polyamide 4/6 with glass fiber reinforcement, it ensures reliable performance. The straight orientation and black housing color offer versatility in installation. With a single position, it's perfect for various applications. Designed for cable mount (free-hanging) assembly, it streamlines installation. While not insulated, its robust construction guarantees long-term durability. This RoHS-compliant terminal housing is a must-have for your connector needs. Discover the perfect balance of quality and convenience in this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2238173-3 | ![]() |