Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1971778-5 |
Series: | Power Triple Lock |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Contacts: | 10 |
Standards Met: | UL 94V-0 |
SKU: | AMP1971778-5 |
1971778-5
Heilind Number: | AMP1971778-5 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1971778-5 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
PTL TPA HIGH TEMP 2 x 5 BLACK
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971773-3 | PTL 1X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
![]() | TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
![]() | TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
![]() | TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
![]() | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
![]() | TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
![]() | TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
![]() | TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 521632-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
![]() | TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
![]() | TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
![]() | TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
![]() | TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/31/2020 | E-19-018450 - Product Improvement. Change resin from High Temp Nylon PA6 to High Temp Nylon PA66. | Download |