2-1986693-0

STR PLUG SPRING TYPE LH 20P, 3.50mm

Effortlessly connect power and signal cables with our 20-position Spring Terminal Block. Designed for vertical mounting, this durable plug features a spring-type mechanism for secure wire termination. With a pitch of 3.5mm and housing made of PA 6/6 material in a vibrant green color, it's suitable for industrial applications. Operating in a wide temperature range from -40 to 65°C (-40 to 149°F), it ensures reliable performance. Accommodating wire sizes from 0.05 to 2mm² (14 to 30 AWG), it offers versatility in connectivity. RoHS compliant and featuring screwless terminals, it's efficient and environmentally friendly. Perfect for wire-to-board connections, this terminal block is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1986693-0
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:50
Contact Amperage:11 A
Number of Positions:20
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Entry Angle:Top
Interlock:Without
Lever Color:Orange
Threaded Flange:Without
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:2-1986693-0
SKU: AMP2-1986693-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: