Experience high-speed connectivity with our QSFP/QSFP+ Board Mount Cage Assembly, designed for demanding applications. With six ports and a data rate of 14 Gb/s, it delivers reliable performance in standard settings. Meeting UL 94V-0 material flammability standards, this assembly ensures safety and quality. Featuring through-hole press-fit termination, it guarantees secure and efficient connections. The nickel silver cage construction, along with a black anodized pin heat sink, provides durability and heat dissipation. With a wide operating temperature range of -55 to 105°C, it is suitable for diverse environments. RoHS compliant and equipped with customer-applied gasket EMI/RFI protection, this assembly is ideal for data and device connectivity in various industries. Enhance your connectivity solutions with our high-speed Cage Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2143330-1
Series:QSFP/QSFP+
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP+
Data Rate:14 Gb/s
Application:Standard
GPL:K71
Port Matrix Configuration:1 x 6
Tail Length:.086 in, 2.2 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G570
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2143330-1
SKU: AMP2143330-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: