Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2170737-5 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 3 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 3 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Ganged |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170737-5 |
SKU: | AMP2170737-5 |
2170737-5
Specifications
Detailed Description
Enhance your high-speed data transmission setups with our QSFP28 1X3 Cage Assembly. Featuring a durable and reliable design, this assembly is ideal for standard applications requiring a data rate of 28 Gb/s. With a board mount and through-hole press-fit termination method, it ensures secure connectivity in various environments. The UL 94V-0 flammability standard compliance guarantees safety, while the nickel silver construction offers robustness. Operating efficiently in a wide temperature range of -40 to 85°C, it's suitable for diverse industrial settings. Whether for signal transmission or EMI protection, this cage assembly, with its ganged configuration and cable-to-board connector system, is a versatile solution for your connectivity needs. RoHS compliant and featuring internal/external EMI springs, it meets stringent quality and performance standards. Elevate your connectivity experience with this essential component.