3-2198618-7

Ni Pltd Plstic Backshell, 37 Way, 45 Deg

Enhance connectivity with our Nickel-Plated Plastic Backshell, designed for 37-way connectors at a 45-degree angle. Meeting UL 94V-0 standards for safety, this two-piece RFI/EMI shield ensures reliable performance in data and devices applications. Featuring a durable ABS construction with integrated grommets and screws, it offers secure cable termination with a cable exit angle of 45 degrees. RoHS compliant and suitable for wire and cable contact termination, this backshell is a versatile and essential component for D-Sub and D-Ribbon connector assemblies. With a package quantity of 100, it's ideal for both individual and bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2198618-7
Accessory Type:Backshell
Number of Contacts:37
Shell Size:4
Package Quantity:100
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:37
GPL:333
Shield Plating Material:Nickel
Packaging:Bag
Shielded:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D403
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:45°
Cable Insulation Diameter:.394 - .587 in, 4 - 13 mm
Screws and Retainer Clips:With
Grommets:With
Cover Flammability Standard:UL 94V-0
Backshell Material:ABS
Cable Clamp Material:ABS
Slide Latch:Without
Standards Met:UL 94V-0
Part Aliases:3-2198618-7
SKU: AMP3-2198618-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: