353716-5

DYNAMIC D-3 TAB CONT 3L 16-14

Enhance your electrical connections with the Dynamic D-3 Tab Contact from our 3000 Series. Designed for durability and efficiency, this component ensures secure power and signal transmissions. With a 15 A amperage rating and compatibility with 14-16 AWG wire sizes, it's ideal for various applications. Its board mount and cable mount options offer versatility in installation, while the crimp termination method guarantees reliable connectivity. Crafted from copper alloy with tin plating, it provides excellent conductivity and corrosion resistance. Meeting stringent quality standards, it operates flawlessly in industrial environments, with a wide temperature range from -55 to 105 °C. Whether you're working on power or signal circuits, this contact is a dependable choice. RoHS compliant for environmental responsibility, it comes in a convenient reel packaging with 4000 pieces per package. Elevate your projects with the Dynamic D-3 Tab Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353716-5
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Overall Length:1.01 in, 25.8 mm
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:4000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Barrel Type:Open
Accepts Wire Insulation Diameter:.122 - .13 in, 3.1 - 3.4 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Bright
Wire Range Mark:3L
Part Aliases:353716-5
SKU: AMP353716-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: