Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-104505-4 |
Series: | AMPMODU MTE |
Gender: | Male |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Voltage: | 300 V AC |
Contact Type: | Pin |
Insulation Resistance: | 5000 MΩ |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Contact Termination Area Plating: | Tin |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
Standards Met: | CSA LR7189 UL E28476 |
Part Aliases: | 5-104505-4 BACA-AMP-156 |
SKU: | AMP5-104505-4.P |
5-104505-4
Specifications
Detailed Description
Introducing the MTE PIN 22-26 AWG PLTD, a versatile and reliable component designed for efficient wire termination. This male contact features a crimp and Insulation Displacement Crimp (IDC) termination method, ensuring secure connections for 22-26 AWG wires. With Phosphor Bronze construction and Gold plating, it offers excellent conductivity and durability. Meeting CSA LR7189 and UL E28476 standards, it guarantees safety and quality in power and signal applications. Its compact design and high insulation resistance of 5000 MΩ make it ideal for industrial use. RoHS compliant and with a voltage rating of 300 V AC, this contact is a dependable solution for your connectivity needs. Each package includes 12500 pieces, offering convenience for large-scale projects. Trust the AMPMODU MTE series for superior performance in your wire housing and contact assemblies.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-745491-8 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
![]() | TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
![]() | TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
![]() | TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
![]() | TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
![]() | TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
![]() | TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
![]() | TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
![]() | TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
![]() | TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
![]() | TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
![]() | TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
![]() | TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
![]() | TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
![]() | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
![]() | TE Connectivity 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
![]() | TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
![]() | TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |