Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745653-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Strain Relief Kit |
Number of Contacts: | 25 |
Shell Size: | 3 |
Package Quantity: | 1 |
Latch Material: | Stainless Steel |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 25 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 90° |
Cable Insulation Diameter: | .355 in, 9.02 mm |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Slide Latch: | With |
Part Aliases: | 5745653-4 |
SKU: | AMP5745653-4 |
5745653-4
Specifications
Detailed Description
Enhance cable connectivity with this Diecast Strain Relief Kit, designed for Shell Size 3 connectors in the AMPLIMITE series. With a two-piece RFI/EMI shield featuring Nickel over Copper plating, it ensures reliable signal transmission while mitigating interference. This kit, containing 25 contacts, is ideal for securing and protecting cables in various industrial applications. The stainless steel latch and Zinc Alloy cable clamp provide durable strain relief, with a 90° cable exit angle for efficient cable management. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers robust performance in harsh environments. RoHS compliant, this kit guarantees environmental responsibility without compromising on quality. Perfect for data and device applications, it's a crucial accessory for D-Sub connectors in demanding settings.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 53073 | TERMINAL,PIDG R 26-24 6 | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-745496-7 | ![]() | |
![]() | TE Connectivity 745508-5 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/24/2025 | PCN-25-238741 - Part Reactivation. As per the PM approval, PN's will be reactivated because approval for the tooling investment is secured. | Download | |||
01/17/2025 | PCN-24-215696 - End of Life some with replacement. The listed part numbers are being discontinued and no longer available. The Parts are obsoleted without last time buy. | Download |