2836711-1

OCEAN_2.0_APPLICATOR-S-070F080F080F

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F080F080F. This versatile tool offers precise control, thanks to its 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator. Its mechanical feed type ensures consistent performance, making it a reliable choice for your connector installation needs. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Upgrade your toolkit with this essential applicator and experience improved efficiency in your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836711-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU: AMP2836711-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: