Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1971875-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | B |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 12 |
Housing Color: | Red |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 31.15 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | VDE UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1971875-4 |
SKU: | AMP6-1971875-4 |
6-1971875-4
Heilind Number: | AMP6-1971875-4 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 6-1971875-4 |
Datasheet: | Material Declaration (XLSX) |
ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our PTL 3X4 CAP PANEL MT HITEMP KEY B RED connector, designed for demanding applications. This Power Triple Lock series component boasts VDE and UL standards compliance, ensuring reliable performance. With a durable nylon housing in striking red, it features three rows of 12 tab contacts for efficient power transfer. The panel mount configuration, with a 6mm pitch and crimp termination method, offers easy installation. Operating at temperatures ranging from -55 to 150°C, it's suitable for a wide range of environments. With a 600V AC/DC rating and UL 94V-0 flammability standard, this connector guarantees safety and quality. Its robust construction, complete with latches for secure mounting, makes it ideal for appliances and power applications. RoHS compliant and with ECCN EAR99 classification, it meets international regulatory requirements. Elevate your power connections with this high-performance connector.
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1452426-1 | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 6-1971876-4 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | Download | |||
02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |