Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917765-1 |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Package Quantity: | 8000 |
GPL: | 526 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | .12 - .35 mm², 26 - 22 AWG |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .037 - .059 in, .93 - 1.5 mm |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 917765-1 |
SKU: | AMP917765-1 |
917765-1
Specifications
Detailed Description
Enhance your signal connections with our AMP Signal Double Lock series. These cable mount contacts, with a 3A amperage rating, are designed for secure and reliable crimp terminations on 26-22 AWG wires. Crafted from durable phosphor bronze with pre-tin plating, they ensure optimal conductivity in a wide operating temperature range. Meeting RoHS compliance, these contacts come in a package of 8000 on a convenient reel for efficient deployment. Perfect for appliances and other signal applications, they feature a tab contact type and locking lance for added retention. Trust in their 250V AC/DC voltage rating for consistent performance. Whether for wire-to-wire connections or other circuit applications, these contacts guarantee quality and longevity in every use.
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2151085-1 | ![]() | |
![]() | TE Connectivity 2151085-2 | ![]() | |
![]() | TE Connectivity 7-2151085-7 | ![]() | |
![]() | TE Connectivity 2305570-1 | ![]() |