The AMPLIMITE HD-20 series D-Sub Connector, a high-performance solution for your connectivity needs. This plug connector features a durable thermoplastic housing, ensuring reliable performance in various applications. With UL E28476 and UL 94V-0 certifications, it meets stringent safety standards. Boasting 9 contacts in a 2-row configuration, it offers ample connectivity options. The brass contacts with gold plating guarantee optimal signal transmission. Designed for board mount installation with a 2.74mm pitch, it's suitable for PCB integration. Its front metal shell enhances durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial or commercial use, this connector is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747871-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP1-747871-6
Plastic:No
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Female Screwlock Material:Zinc
Shell Plating Material:Tin
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Sealable:No
Product Type:Connector
Connector System:Board-to-Board
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Grounding Clips:Without
Termination Post Length:.17 in / 4.32 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: