Enhance your board-to-board connectivity with the AMPMODU System 50, featuring a dual-row configuration with 20 contacts for seamless integration. Constructed with high-performance Liquid Crystal Polymer housing and Copper Alloy contacts, this header ensures reliable power transmission with a 3.6 A amperage rating. Engineered for vertical mounting, it offers a straight body orientation and through-hole solder termination method for easy installation. With gold-plated contact mating areas and UL 94V-0, CSA LR7189, and UL E28476 compliance, this connector guarantees superior quality and safety in your PCB applications. Perfect for mezzanine and board stacking, it has a 1.27 mm pitch (.05 in) and operates at 30 VAC, making it ideal for various electronic systems. Upgrade your connectivity solutions with this unrivaled connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103916-2
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP103916-2
series:AMPMODU System 50
Connector Contact Load Condition:Fully Loaded
Board-to-Board Configuration:Parallel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape & Form:Rectangular Post
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness:3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension:.38 mm / .015 in
PCB Thickness (Recommended):1.57 mm / .062 in
Insulation Resistance:5000 MΩ
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
CSA Certified:Yes
CSA File Number:LR7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:CSA LR7189 / UL E28476
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Signal
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.54 mm / .1 in
Round Termination Post & Tail Diameter:.38 mm / .015 in
Operating Temperature Range:-65 - 105 °C / -85 - 221 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2017P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound.Download
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download