Elevate your automotive connectivity with the JACK SUBASSY, RTK031 FAKRA RF Connector System. This essential accessory ensures seamless integration in Board to Board and Wire to Wire setups, offering reliable performance in the most demanding environments. With a temperature range of -40 to 100°C (-40 to 212°F), it's built to withstand harsh conditions, making it ideal for automotive applications. Featuring a single position design and a package quantity of 5000, it's the perfect solution for high-volume projects. Lead-free solder processes are not applicable, ensuring compliance with industry standards. Trust in this connector system for efficient and durable connections in your automotive projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1488170-1
Series:FAKRA RF Connector System
Accessory Type:Other
Package Quantity:5000
Number of Positions:1
GPL:P08
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Sealable:No
GPL Description:Automotive
Product Code:W764
Connector System:Board to Board, Wire to Wire
ECCN:EAR99
Part Aliases:1488170-1
SKU:AMP1488170-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: