1719658-1

FAKRA II,PLUG,FAKRA,RF REAR SUBASSY

Enhance automotive connectivity with the FAKRA II RF Rear Subassy Plug, a vital component for seamless communication in vehicles. Designed for Board to Board and Wire to Wire applications, this connector ensures reliable signal transmission. With a single position and a durable construction, it meets the demands of the automotive environment, operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F). Compliant with RoHS regulations, it offers a sustainable solution without compromising on performance. Perfect for automotive systems, it comes in a package of 800, ready to streamline your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1719658-1
Series:FAKRA RF Connector System
Accessory Type:Other
Package Quantity:800
Number of Positions:1
GPL:P08
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Sealable:No
GPL Description:Automotive
Product Code:W764
Connector System:Board to Board, Wire to Wire
ECCN:EAR99
Part Aliases:1719658-1
SKU:AMP1719658-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: