173977-2
CT CONN MT REC ASSY 2P
Part Aliases: TE Connectivity 200058
Enhance your power and signal connections with our CT CONN MT REC ASSY 2P, designed for seamless integration in various applications. This receptacle assembly, featuring 2 positions in a single row, guarantees reliable performance. Its cable mount (free-hanging) installation and insulation displacement crimp termination method ensure easy and secure connectivity. Crafted from durable Polybutylene Terephthalate - GF, it withstands harsh environmental conditions with an operating temperature range of -30 to 105°C (-22 to 221°F). Perfect for wire-to-board setups, this AMP CT series connector is RoHS compliant, offering both quality and sustainability in one. Experience efficient data and device connectivity with this essential component.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173977-2 |
Color: | Natural |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 2 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 200058 173977-2 |
SKU: | AMP173977-2 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download |
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |
06/23/2020 | P-20-018855 - Product improvement.ADD NEW MATERIAL SUPPLIER TO OPTIMIZE SUPPLY CHAIN | Download |
04/07/2014 | E-14-005105 - Document Clarification. Drafting mistake. | Download |