Enhance your electrical connections with our DG R 26-22 2 Ring Tongue Terminal. Designed for optimal performance, this connector features a #2 stud size and straight orientation, ensuring a secure and efficient fit. With an operating temperature range of 170°C (338°F), it's suitable for a variety of environments. The closed barrel design and 26 AWG wire size compatibility make it perfect for a range of applications. RoHS compliant and meticulously crafted for quality, this terminal is a reliable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-31518-1
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-31518-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.179 g
Number of Holes:1
Wire Insulation Diameter (Max):2.083 mm / .082 in
Wire Insulation Diameter:1.27 - 2.083 mm / .05 - .082 in
Overall Length:11.79 mm / .464 in
Stud Diameter:2.18 mm / .086 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-052
Support Style:Insulation Support
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: