Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for seamless integration, this receptacle features 37 contacts in a double-row configuration, ensuring reliable data transmission. With a 6A amperage rating, it meets UL E81956 and UL 94V-0 standards for enhanced safety. Crafted from durable thermoplastic, the housing guarantees long-lasting durability, while gold-plated phosphor bronze contacts offer optimal conductivity. The 2.77mm pitch and board mount design facilitate easy installation. Enclosed in a tube packaging, it's ideal for various industrial applications. Trust in the quality and efficiency of this connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-747709-0
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP2-747709-0
Insert Material:Brass
Shell Plating Material:Tin
Plastic:No
Post Size:.026 in / .66 mm
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Copper
Contact Mating Area Plating Thickness:30 µin
PCB Termination Area Plating Finish:Bright
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:3.07 mm / .121 in
Mating Connector Lock Type:Insert Boardlocks
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:4-40 Retention Insert
Boardlock Plating Material:Tin over Copper
Boardlock Material:Brass
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Shell Size:4
Grounding Indents:Without
Product Type:Connector
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: