2266560-1

OC-AT-S-FM-033F055O-001-0097

The OC-AT-S-FM-033F055O-001-0097 is a high-performance applicator designed for precise and efficient termination in electronic assemblies. With its 30mm and 40mm stroke terminators, it ensures accurate and reliable connections every time. The mechanical feed type guarantees smooth operation, while its ROHS compliance underscores our commitment to environmental responsibility. Perfect for professionals in the electronics industry, this applicator is a must-have tool for achieving optimal results in connector installations. Elevate your workflow with the OC-AT-S-FM-033F055O-001-0097.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266560-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU: AMP2266560-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: