5-962886-2

MQS0,63 Au tab LL EDS 0,2-0,5

Enhance your automotive, truck, bus, or off-road electrical connections with these high-quality MQS0.63 Au tab LL EDS terminals. Designed for optimal performance, they feature a gold-plated finish and F-crimp for secure attachment to wires ranging from 0.2 to 0.5 mm². With a current rating of 7.5 A and operating temperature range of -40 to 140°C (-40 to 284°F), these terminals ensure reliable conductivity in diverse environments. The locking lance mechanism and tab splice type offer added stability, making them ideal for critical applications. Plus, with RoHS compliance, you can trust in their environmental responsibility. Upgrade your connectivity with these essential automotive connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-962886-2
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-962886-2
series:MQS
Interface Plating:Gold (Au)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.1 - 1.6 mm / .043 - .063 in
Wire Size Search:.3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: