Elevate your connectivity with our HD-20 Receptacle, designed for vertical board mounting. This high-density connector features 15 gold-plated contacts, ensuring reliable performance for your electronic devices. With UL 94V-0 compliance, it meets stringent safety standards. The all-plastic shell and standard profile offer durability and easy integration. Ideal for IO applications, this D-Sub connector provides 15 positions in a double-row configuration, accommodating diverse connectivity needs. Experience seamless data transfer with the precision-engineered HD-20 Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745057-4
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745057-4
Post Size:.026 in / .66 mm
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mounting Hole Diameter:.12 in / 3.05 mm
Threaded Insert Material:Brass
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: