Enhance your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 rated thermoplastic, ensuring both durability and safety. With 37 gold-plated contacts and a 6A amperage rating, it guarantees reliable power transmission. The brass contact material and full metal shell construction further enhance its longevity, while the board mount design allows for easy installation. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Upgrade your electronic systems with the AMPLIMITE HD-20 for seamless and secure connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745413-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745413-1
Post Size:.64 mm / .025 in
Shell Plating Material:Tin
Plastic:No
Insert Material:Thermoplastic
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Underplating Material:Nickel
Contact Shape and Form:Square
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
PCB Mount Retention:Without
Mounting Hole Diameter:3.05 mm / .12 in
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:4
Grounding Indents:With
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download