6-1971875-7
PTL 3X5 CAP PANEL MT HITEMP KEY B RED
Elevate your power connection solutions with our PTL 3X5 CAP PANEL MT HITEMP KEY B RED connector from the Power Triple Lock series. This high-performance connector, compliant with VDE and UL standards, features a durable nylon housing in striking red, perfect for demanding environments. With three rows and fifteen positions, it offers secure crimp termination for reliable power transmission. The 6mm pitch and 600V AC/DC voltage rating ensure efficient and safe operation. Its panel mount design with latches allows for easy installation, while the -55 to 150°C operating temperature range makes it suitable for a wide range of applications. Whether for appliances or industrial equipment, trust in the quality and performance of this connector for your power needs.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1971875-7 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | B |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 15 |
Housing Color: | Red |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 31.15 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | VDE UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1971875-7 |
SKU: | AMP6-1971875-7 |
Application Tooling
Use With
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | Download |
02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |