The AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design featuring a full metal shell, this connector ensures durability in any application. Its two-row, 25-position configuration, along with gold plating for optimal signal conductivity, allows for reliable data transmission. Meeting RoHS compliance standards, it is environmentally friendly. Perfect for industrial and commercial use, the AMPLIMITE HD-20 Connector guarantees seamless connectivity in demanding environments. Upgrade your connectivity infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745959-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP745959-1
Plastic:No
Shell Plating Material:Tin
Post Size:.025 in / .64 mm
Insert Material:Thermoplastic
Shell Material:Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape and Form:Square
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Color:Black
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Panel Mount Feature:Without
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
Mounting Hole Diameter:3.05 mm / .12 in
Clinch Nut Plating Material:Zinc
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Clinch Nut Material:Steel
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Indents:With
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: