Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Receptacle, designed for optimal functionality in demanding electronic applications. With a rugged thermoplastic housing and UL E28476 and UL 94V-0 certification, this connector ensures reliable operation and safety. Featuring 37 gold-plated contacts, it offers excellent conductivity, while the phosphor bronze construction guarantees durability. The 2-row, 37-position design with a 2.77mm pitch allows for efficient signal transmission. Board mountable and compatible with female screwlocks for secure mating retention, this connector is ideal for industrial and commercial use. Packaged in a convenient tray, it is easy to handle and store. RoHS compliant for environmental responsibility, our D-Sub Receptacle is a versatile solution for your interconnect needs. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747847-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Mating Retention Type:Female Screwlocks
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747847-6
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Shell Material:Steel
Eyelet Plating Material:Tin
Eyelet Material:Brass
Female Screwlock Material:Zinc
Insert Material:Zinc
Plastic:No
Female Screwlock Plating Material:Clear Chromate
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Material:Thermoplastic
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.18 mm / .125 in
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Boardlock Plating Material:Tin-Lead
Mating Alignment:With
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Boardlock
Mating Retention:With
Boardlock Material:Copper Alloy
Mating Connector Lock Type:Female Screwlocks, Fixed
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:With
Product Type:Connector
Shell Size:4
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: