175288-3

DYNAMIC D-3 TAB CONT. M L/P

Enhance your connectivity with the DYNAMIC D-3 TAB CONT. M L/P from the Dynamic 3000 Series. This high-performance tab connector boasts a 15A amperage, ideal for power and signal transmission in industrial settings. With board mount and cable mount options, termination via crimping ensures secure connections. Crafted from Copper Alloy with Gold plating, it guarantees reliable conductivity. Operating at temperatures ranging from -55 to 105°C, it's designed for durability. Suitable for wire sizes 20-24 AWG, it accommodates various cables with ease. RoHS compliant and with a voltage rating up to 600V AC/DC, it meets stringent quality standards. Whether for power or signal applications, this connector is an essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175288-3
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:25.3 mm, .996 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:20 - 24 AWG, .2 - .6 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.047 - .102 in, 1.2 - 2.6 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:M
Part Aliases:175288-3
SKU: AMP175288-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2018P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances.
2.Additional stamping tooling for contact will be made to follow market demand.
Download