2151328-2

Heilind Number:AMP2151328-2
Manufacturer:TE Connectivity
Manufacturer Number:2151328-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-040F114O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151328-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151328-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Detailed Description

Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-040F114O. This versatile tool features 30mm and 40mm stroke terminators, making it ideal for a variety of applications. The pneumatic feed type ensures seamless operation, while its RoHS compliance underscores our commitment to sustainability. Perfect for use in the production of connectors and other electronic components, this applicator is a must-have for any manufacturing facility. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-040F114O.