216905-1

POSITIVE LOCK POWER RECEPTACLE TPPHBRZ

Enhance your power connectivity with our Positive Lock Power Receptacle TPPHBRZ. Designed for secure and reliable performance, this receptacle features a straight orientation and through-hole termination method, making it easy to install on your PCB. With its straight terminal angle and RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your power distribution systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216905-1
Termination Method:Through Hole
Terminal Type:Receptacle
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU: AMP216905-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Receptacle
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Height Above PC Board:13 mm / .518 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:5.5 mm / .216 in
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
Part Alias:D82977-000,AMP-0-0216905-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: