2338211-1

Data Connectivity Housings, Housing for Male Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, AMPSEAL 16

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2338211-1
SKU: AMP2338211-1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: