3-1393483-8

V42254A1115B209=SUB D FEDERLEI

Discover the V42254A1115B209=SUB D FEDERLEI, a high-quality standard D-Sub connector designed for reliable performance in various electronic applications. Featuring a straight body orientation and board mount design, this connector offers seamless integration onto PCBs. With nine gold-plated contacts and a durable thermoplastic housing, it ensures efficient signal transmission and long-lasting durability. The phosphor bronze contact material and tin over nickel shell plating further enhance its conductivity and resistance to corrosion. Operating at temperatures up to 125°C, it is suitable for demanding environments. Perfect for industrial and commercial use, this connector, packaged in a convenient tray, meets high standards of quality and performance. Upgrade your connectivity solutions with the V42254A1115B209=SUB D FEDERLEI.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393483-8
Series:Standard
Amperage:3 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Mount Type:Board Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Body Orientation:Straight
Pitch:12.93 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Tin over Nickel
Terminal Type:Solder
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Packaging:Tray
Contact Mating Area Plating:Gold
SKU: AMP3-1393483-8
Farbe:Gray
Preloaded:Yes
Contact Current Rating (Max):3 A
Contact Mating Area Plating Thickness:.08 µm
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Size:20
Centerline (Pitch):.51 in / 12.93 mm
Housing Material:Thermoplastic
Enclosure:Without
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Mounting Holes
PCB Mount Retention Type:None
Mating Connector Lock:With
Circuit Application:Signal
Sealable:No
Shell Type:Front Metal Shell
Connector System:Cable-to-Board
Grounding Indents:Without
Grade:Standard
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F
Part Alias:V42254A1115B209

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/19/2025PCN-25-237581B - End of life no LTBDownload
02/28/2025PCN-25-233464-C - Cancellation of PCN-24-213506. Wrong LTB dateDownload
01/06/2025PCN-24-213506 - End of life.
Considering the aging tooling worn out and sub tier material is end of production
LTB 1/6/25
Download