Enhance your electrical connections with our top-quality Ring Tongue Antir. Designed for secure fastening, this connector features a 3/8 stud size and accommodates wire sizes ranging from 4 to 6 mm² (11 to 9 AWG). With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various conditions. The straight orientation and open barrel type make installation a breeze, while its non-insulated design offers versatility. Perfect for professional applications, this terminal guarantees a durable and efficient connection every time. Upgrade your setup with Rings & Spades' trusted solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881599-4
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 9 AWG, 4 - 6 mm², 8233 - 13091 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU: AMP881599-4
Plating Material:Tin
Wire Insulation Diameter (Max):5.2832 mm / .208 in
Wire Insulation Diameter:.16 - .208 in
Overall Length:31.3 mm / 1.23 in
Stud Diameter:10 mm / .393 in
Tongue Thickness:.8 mm / .031 in
Barrel Inside Diameter:2.79 mm / 5.13 mm / .115 in / .202 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: