TMS-SCE-1K-1/8-2.0-S1-9

Heilind Number:RYCTMS-SCE-1K-1/8-2.0-S19
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/8-2.0-S1-9
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/8-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/8-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:9435730001
SKU:RYCTMS-SCE-1K-1/8-2.0-S19
series:TMS-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1 mm / .042 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:9435730001,8-1197304-1

Detailed Description

Enhance cable organization with our versatile 3:1 shrink tubing. Designed for efficient labeling and insulation, this ladder-style tubing in classic white offers a sleek solution for managing wires. With an overall length of 1 inch, it accommodates cables ranging from 1.11 to 2.66 mm in diameter, providing a snug fit for various applications. Operating seamlessly in temperatures from -55 to 135°C (-67 to 275°F), it ensures reliable performance even in extreme conditions. Compliant with RoHS regulations, this shrink tubing is environmentally friendly. Perfect for professional and DIY projects alike, it's a must-have for any toolkit. Elevate your cable management game with this essential accessory.