1586042-2

2P VAL-U-LOK R/A HDR V0

This two-row board mount header connector is designed for power applications, meeting CSA and UL standards for safety. With a housing made of durable nylon in a natural color, it offers reliable performance in a wide temperature range from -40°C to 105°C (-40°F to 221°F). Featuring through-hole solder termination and a pitch of 4.2mm (.165 in), it ensures secure and stable connections on the PCB. The connector has a voltage rating of 600V AC and a contact amperage of 9A, making it suitable for power transmission. Its shrouded header type and mating retention with a latch provide added security during mating. With a package quantity of 690 pieces, it is ideal for bulk applications in appliances and other power systems. The connector is RoHS compliant, ensuring environmental responsibility in its manufacturing process. Its compact design, with a connector length of .213 in (5.4mm) and width of .51 in (13mm), allows for efficient PCB layout while accepting wire insulation diameters ranging from .047 to .122 in (1.2 to 3.1mm). Perfect for wire-to-board connections, this header connector offers a reliable and efficient solution for power circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586042-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:690
Contact Amperage:9 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13 mm, .51 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.6 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1586042-2
SKU: AMP1586042-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: