logo
8/6/2020 5:46:19 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

103783-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

103783-1

CALL 3
(2 Days)
119 Days

41600/1040
41,600 … $0.16500E
43,680 … $0.16270E


Details
Tariff Info: HTS: 85366940
Mfg Part #:

103783-1

Disty Part #: AMP103783-1
Manufacturer: TE CNTY AMP
Part Description: 103783-1
Unit of Measure: Each
Data Sheet:

103783-1

RoHS: 103783-1 No
Series: 013 - AMPMODU Breakaway Headers
Category: .100 Inch Centerline-AMPMODU Headers
Larger Image 103783-1 image large

Image for
Reference only

103783-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/31/2014 E-13-019656 - Product Improvement.103783-1

Customer Also Bought

Mfg Part # Description Series
1-1932000-1 VERTICAL DDR3 DIMM, 240 POSITION 053 - Memory Sockets
102154-1 010 UNIV HDR SP 4S 30DP STD 039 - AMP-LATCH Universal Headers
102198-1 A/L HARDWARE FOR EJECTION KIT 039 - AMP-LATCH Universal Headers
103673-2 03 MTE HDR SRRA LATCH W/HLDWN 296 - AMPMODU MTE
103747-3 03 MODII HDR SRST B/A .100CL 013 - AMPMODU Breakaway Headers
120527-1 1FHP,64,30A/P,S,N,S10,12,13,15 314 - 1mm Free Height (IEEE 1386) Products
1218408-2 AMPLIMITE,ASY,RCPT,RTANG,109,2 243 - AMPLIMITE - Aerospace & Military
1676411-1 RN 0805 69K8 0.1% 10PPM CUT LENGTH F52 - Thin Film
3-829587-0 2X30P MOD2 STIFTLEI 013 - AMPMODU Breakaway Headers
414910-1 DUST CAP, TNC, MALE, W/CHAIN E25 - RF Coax Connectors
5415006-1 SMB BLKHD CBL JACK, PB FREE 884 - Miscellaneous Micro Min Surface Mount
5536437-4 ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO 004 - Eurocard IEC DIN41612

Product Features

Features
Product Type Features
Product TypeConnector
Post Size0.64 [.025] mm [in]
Mount AngleVertical
PCB Mount RetentionWithout
Board StandoffWithout
Mating Connector LockWithout
Mechanical Attachment
Panel Mount RetentionWithout
Mounting EarsWithout
Electrical Characteristics
Current Rating3 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage750.0 V
Termination Features
Termination Post Length2.29 mm
Termination Post Length0.09 in
Dimensions
Mating Post Length5.84 mm
Mating Post Length0.23 in
Body Features
Row-to-Row Spacing2.54 mm
Row-to-Row Spacing0.1 in
Mount TypePrinted Circuit Board
Selectively LoadedNo
Header TypeBreakaway
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (30)
Solder Tail Contact PlatingTin-Lead over Nickel
Contact ShapeSquare
Configuration Features
Surface Mount CompatibleNo
Number of Rows2
Number of Positions2
Housing Features
Housing MaterialThermoplastic - GF
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesWave solder capable to 240°C
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Conditions for Usage
High Temperature HousingNo
Operation/Application
High Speed Serial Data ConnectorNo
Other
BrandAMP
CommentHeaders may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult Tyco Electronics.

Product Line/Family

Mfg Part # Descriptiontop
1-103168-4 32 MODII HDR DRST SHRD .100CL
1-103168-8 40 MODII HDR DRST SHRD .100CL
1-103783-0 20 MODII HDR DRST B/A .100CL
1-146134-7 10 MODII HDR DRST SFMNT B/A
1-87215-0 02 MODII HDR DRST UNSHRD .100
1-87215-1 04 MODII HDR DRST UNSHRD .100
1-87215-2 06 MODII HDR DRST UNSHRD .100
1-87220-4 14 MODII HDR SRST UNSHRD .100
1-87220-6 16 MODII HDR SRST UNSHRD .100
1-87230-1 22 MODII HDR DRRA UNSHRD .100
1-87608-6 40 MODII HDR DRST SHRD .100CL
102972-2 02 MODII HDR SRST B/A .100CL
102973-9 18 MODII HDR DRST B/A .100CL
102975-4 08 MODII HDR DRRA B/A .100CL
102975-6 12 MODII HDR DRRA B/A .100CL
102976-2 02 MODII HDR SRST B/A .100CL
102976-3 03 MODII HDR SRST B/A .100CL
102976-6 06 MODII HDR SRST B/A .100CL
103148-6 06 MODII HDR SRRA B/A .100CL
103166-3 10 MODII HDR DRRA SHRD .100CL
103166-5 14 MODII HDR DRRA SHRD .100CL
103168-1 06 MODII HDR DRST SHRD .100CL
103168-8 20 MODII HDR DRST SHRD .100CL
103185-2 02 MODII HDR SRST B/A .100CL
103185-3 03 MODII HDR SRST B/A .100CL



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions