logo
9/30/2020 4:11:04 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

103957-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

103957-5

CALL 0 80 Days

1512/36
1,512 … $1.22351E
5,868 … $0.85907E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

103957-5

Disty Part #: AMP103957-5
Manufacturer: TE CNTY AMP
Part Description: 4X6 MTE RCPT SR LATCH .100CL
Unit of Measure: Each
Data Sheet:

103957-5

RoHS: 103957-5 No
Series: 296 - AMPMODU MTE
Category: .100 Inch Centerline AMPMODU Headers, Connectors & Contacts
Larger Image 103957-5 image large

Image for
Reference only

103957-5 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-201692-1 CNTR FASTENER PLUG BLOCK,104P 231 - M Series and V.35 Connectors
1-350523-9 15P MR STR/REL HNG BLK 240 - MR Connectors
103957-1 10X2 MTE RCPT SR LATCH .100CL 296 - AMPMODU MTE
103957-3 5X4 MTE RCPT SR LATCH .100CL 296 - AMPMODU MTE
103957-4 4X5 MTE RCPT SR LATCH .100CL 296 - AMPMODU MTE
104505-6 MTE PIN 22-26 AWG PLTD 296 - AMPMODU MTE
2-747580-3 SHLDING FERRULE,PLTD TIN,BULK 250 - AMPLIMITE Hardware
203966-1 CORNER GUIDE SKT,M SERIES 231 - M Series and V.35 Connectors
350522-1 09P STR/REL HSG HNGD V0 RED 240 - MR Connectors
350591-1 MR KEYING PLUG BR/RED 240 - MR Connectors
554946-1 COVER KIT, 180 DEG,50 POS,SHLD 341 - Standard CHAMP Products
5745908-2 PLUG ASSY,15P,HDP-20,CN 035 - AMPLIMITE HD20 Crimp Snap-In
641239-3 03P MTA100 CONN ASSY BLU 30AU 104 - MTA 100 & CSTII 100
643075-9 09P MTA100 MOLDED COVER 104 - MTA 100 & CSTII 100
770010-4 UMNL II SOK SN/AUNI/PHBZ 236 - Universal MATE-N-LOK Connectors

Application Tooling

Mfg Part # Descriptiontop
58074-1 MANUAL HANDLE W/O HEAD
843477-1 TOOL, EXTRACTION RESET

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
Wire Insulation Diameter1.37 mm
Wire Insulation Diameter0.054 in
Connector SeriesMTE
Mating Connector LockWith
Applied PressureStandard
KeyedNo
Electrical Characteristics
Contact - Rated Current3.0 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage600.0 V
Termination Resistance15.0 mΩ
Termination Features
Termination Method to Wire/CableCrimp
Termination Method to Wire/CableInsulation Displacement Crimp (IDC)
Body Features
Wire Range0.12-0.40² [26-22] mm [AWG]
Row-to-Row Spacing2.54 mm
Row-to-Row Spacing0.1 in
Contact Features
Contact TypeSocket
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (15)
Solder Tail Contact PlatingBright Tin-Lead
Configuration Features
Number of Positions6.0
Number of Rows1.0
Housing Features
Mating AlignmentWith
Connector StyleReceptacle
Centerline2.54 mm
Centerline0.1 in
Housing MaterialThermoplastic - GF
Housing ColorBlack
Mating Alignment TypeLatched
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Conditions for Usage
Applies ToWire/Cable
Packaging Features
Packaging MethodStrip
Quantity per Strip4.0
Other
BrandAMP
CommentRibbon Cable Notched handles 22-28 AWG

Product Line/Family

Mfg Part # Descriptiontop
1-102241-0 12 MODIV HSG COMP SR .100 POL
1-102387-0 50 MODIV HSG COMP DR .100 POL
1-102387-1 60 MODIV HSG COMP DR .100 POL
1-102387-2 64 MODIV HSG COMP DR .100 POL
1-102394-5 34 AMP MODU MT HSG DR .100CL
1-102394-8 40 AMP MODU MT HSG DR .100CL
1-102536-0 24 AMPMODU MT COVER DR .100CL
1-102536-1 26 AMPMODU MT COVER DR .100CL
1-102536-5 34 AMPMODU MT COVER DR .100CL
1-102536-8 40 AMPMODU MT COVER DR .100CL
1-102537-8 40 AMPMODU MT COVER DR .100CL
1-102681-2 34 AMPMODU MT COVER DR .100CL
1-102681-5 40 AMPMODU MT COVER DR .100CL
1-103635-3 14 MTE HDR SRRA LATCH .100CL
1-103638-0 11 MTE HDR SRST LATCH .100CL
1-103648-4 15 MTE RCPT HSG SR RIB .100CL
1-103653-3 14 MTE SHRD PIN HSG SR LATCH
1-103653-5 16 MTE SHRD PIN HSG SR LATCH
1-103682-5 16 MTE PANEL MOUNT SR
1-103908-1 12 MTE HDR SRST LATCH W/HLDWN
1-103957-5 4X5 MTE RCPT SR LATCH .100CL
1-103958-3 8X3 MTE RCPT SR LATCH .100CL
1-104257-0 11 MTE RCPT HSG SR LATCH .100
1-104257-1 12 MTE RCPT HSG SR LATCH .100
1-104257-2 13 MTE RCPT HSG SR LATCH .100



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions