logo
1/25/2020 6:04:14 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10408

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10408

CALL 0 30 Days

5000/500
5,000 … $0.12231E
7,500 … $0.11823E
14,500 … $0.11629E
71,000 … $0.11442E
Please Call 800-400-7041
Details
Tariff Info: HTS: 39269099
Mfg Part #:

10408

Disty Part #: DEN10408
Manufacturer: DENNISON
Part Description: CABLE TIE, BLK HS, 15" (381MM) , 10408-0
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 10408 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions