logo
1/19/2020 2:56:21 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

104114-8017

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

104114-8017

CALL 0 63 Days

6000/6000
6,000 … $1.81368E
Please Call 800-400-7041
Details
Mfg Part #:

104114-8017

Disty Part #: MOL104114-8017
Manufacturer: MOLEX
Part Description: 0.50mm Pitch FFC/FPC Connector, Slim Type, SMT, Right Angle, ZIF, Bottom Contact Style, Front Flip, 1.50mm Mated Height, Gold (au) Plating, 80 Circuits
Unit of Measure: Each
Data Sheet:

104114-8017

RoHS: 104114-8017 RoHS Compliant Yes
Series: 104114
Category: FFC/FPC Connectors
Larger Image 104114-8017 image large

Image for
Reference only

104114-8017 image thumbnail



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions