logo
12/13/2019 10:19:15 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

104506-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

104506-5

CALL 0 90 Days

1000/500
1,000 … $0.50760E
1,500 … $0.49310E
3,000 … $0.49310E
14,500 … $0.48615E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85369040
Mfg Part #:

104506-5

Disty Part #: AMP104506-5
Manufacturer: TE CNTY AMP
Part Description: MTE PIN LP
Unit of Measure: Each
Data Sheet:

104506-5

RoHS: 104506-5 No
Series: 296 - AMPMODU MTE
Category: Contacts-AMPMODU Machine Applied
Larger Image 104506-5 image large

Image for
Reference only

104506-5 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.104506-5

Application Tooling

Mfg Part # Descriptiontop
1901786-1 S.D.E. SAHT ASSEMBLY
843477-1 TOOL, EXTRACTION RESET

Product Features

Features
Product Type Features
Wire Insulation Diameter0.64 - 1.37 mm
Wire Insulation Diameter0.025 - 0.054 in
Pin/SocketPin
Applied PressureStandard
Electrical Characteristics
Contact - Rated Current3.0 A
Insulation Resistance5000.0 MΩ
Voltage Rating300.0 VAC
Dielectric Withstanding Voltage750.0 V
Termination Resistance12.0 mΩ
Termination Features
Termination Method to Wire/CableCrimp
Body Features
Wire Range0.03-0.09² [32-28] mm [AWG]
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (15)
Solder Tail Contact PlatingTin-Lead over Nickel
Contact ConfigurationMTE (IDC)
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-104505-2 MTE PIN 22-26 AWG PLTD
1-104505-3 MTE PIN LP
104505-3 MTE PIN LP
104505-4 MTE PIN 22-26 AWG PLTD
104505-7 MTE PIN LP
166500-2 TANDEM SPRING REC
166500-2 TANDEM SPRING REC
166722-1 TANDEM SPR.REC.F
167042-1 TANDEM-SPRING BU
5-104505-2 MTE PIN 22-26 AWG PLTD
5-104505-2 MTE PIN 22-26 AWG PLTD
5-104505-3 MTE PIN LP
5-104505-4 MTE PIN 22-26 AWG PLTD
5-104505-4 MTE PIN 22-26 AWG PLTD
5-104505-5 MTE PIN LP
5-104505-6 MTE PIN 22-26 AWG PLTD
5-104505-6 MTE PIN 22-26 AWG PLTD
5-104505-7 MTE PIN LP
5-104506-5 MTE PIN LP
5-104506-7 MTE PIN LP
5-87165-2 LOCKING CLIP ASSY .025 SQ LP
87124-1 LOCKING CLIP CONT ASSY .025 SQ
87124-1 LOCKING CLIP CONT ASSY .025 SQ
87165-1 LOCKING CLIP ASSY .025 SQ LP



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions