logo
1/18/2020 12:34:27 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1045725-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1045725-1

CALL 0 95 Days

50/1
50 … $276.24310E
Please Call 800-400-7041
Details
Mfg Part #:

1045725-1

Disty Part #: AMP1045725-1
Manufacturer: TE CNTY AMP
Part Description: 1084 1100 00,OSSM ADAPTER
Unit of Measure: Each
Data Sheet:

1045725-1

RoHS: 1045725-1 RoHS Compliant Yes
Series: E25 - RF Coax Connectors
Category: SSMA
Larger Image 1045725-1 image large

Image for
Reference only

1045725-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeAdapter
GenderJack-Jack
GasketWith
Dielectric MaterialPTFE
Body Features
Gasket StyleO-Ring
Mount TypeBulkhead
Body StyleStraight
Mount StyleFeed Through
Hermetically SealedYes
Contact Features
Contact Base MaterialBeryllium Copper
Contact FinishGold
Center ContactWith
Contact ExtensionWithout
Housing Features
Housing MaterialStainless Steel
Housing FinishGold
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandTE Connectivity



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions