logo
1/27/2020 2:26:46 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

104891-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

104891-4

CALL 0 65 Days

5000/1
5,000 … $1.25072E
5,750 … $1.23310E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85389060
Mfg Part #:

104891-4

Disty Part #: AMP104891-4
Manufacturer: TE CNTY AMP
Part Description: 40 50/50 GRID CABLE RCPT COVER
Unit of Measure: Each
Data Sheet:

104891-4

RoHS: 104891-4 RoHS Compliant Yes
Series: 007 - AMPMODU 50/50 Grid
Category: .050 Inch Centerline Cable-to-Board AMPMODU 50/50 Grid Connector System
Larger Image 104891-4 image large

Image for
Reference only

104891-4 image thumbnail

Product Features

Features
Product Type Features
Product TypeAccessory
Accessory TypeTerminating Cover
ColorBlack
Cover MaterialGlass-filled Thermoplastic
Mating Connector LockWithout
Body Features
Cover Flammability RatingUL 94V-0
Configuration Features
Number of Positions40
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Packaging Features
Packaging MethodPlastic Bag
Other
BrandAMP
CommentCovers must be purchased separately. Two are required for each cable connector.

Product Line/Family

Mfg Part # Descriptiontop
104891-2 20 50/50 GRID CABLE RCPT COVER
104891-8 80 50/50 GRID CABLE RCPT COVER



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions