logo
1/19/2020 1:18:16 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

106063-2200

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

106063-2200

CALL 0 49 Days

100/100
100 … $15.83260E
500 … $15.60960E
Please Call 800-400-7041
Details
Mfg Part #:

106063-2200

Disty Part #: MOL106063-2200
Manufacturer: MOLEX
Part Description: Tight-Jacketed Cable SC Connector, Singlemode, Blue Housing, Straight Boot, Simplex Cable, Diameter 2.00mm
Unit of Measure: Each
Data Sheet:

106063-2200

RoHS: 106063-2200 RoHS Compliant Yes
Series: 106063
Category: Fiber Optic Connectors and Adapters
Larger Image 106063-2200 image large

Image for
Reference only

106063-2200 image thumbnail

Product Change Notice

Effective Date Description of Change Download
12/30/2015 GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers.106063-2200
9/26/2015 GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications.106063-2200

Series 106063

Mfg Part # Descriptiontop
106063-2100 Tight-Jacketed Cable SC Connector, Singlemode, APC, Green Housing, Straight Boot, Simplex Cable, Diameter 2.00mm
106063-2300 Tight-Jacketed Cable SC Connector, Multimode, Beige Housing, Straight Boot, Simplex Cable, Diameter 2.00mm
106063-2330 Tight-Jacketed Cable SC Connector, Multimode, Beige Housing, Straight Boot, Duplex Cable, Diameter 2.00mm



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions