logo
2/18/2020 8:06:32 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

106121-0300

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

106121-0300

CALL 0 90 Days

200/200
200 … $44.11592E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

106121-0300

Disty Part #: MOL106121-0300
Manufacturer: MOLEX
Part Description: LC Adapter, Eight Port, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter
Unit of Measure: Each
Data Sheet:

106121-0300

RoHS: 106121-0300 RoHS Compliant Yes
Series: 106121
Category: Fiber Optic Connectors and Adapters
Larger Image 106121-0300 image large

Image for
Reference only

106121-0300 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/30/2018 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.106121-0300
7/3/2015 GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications.106121-0300

Series 106121

Mfg Part # Descriptiontop
106121-0950 LC Adapter, Eight Port, Blue Metal (EMI) Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter
106121-0952 LC Adapter, Eight Port, Beige Metal (EMI) Body, Phosphor Bronze Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions