logo
12/9/2019 3:32:42 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

106121-0952

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

106121-0952

229 0 90 Days

1/1
1 … $63.04690E
10 … $52.84810E
20 … $51.33810E
30 … $51.33810E
140 … $50.61510E


Details
Tariff Info: HTS: 85367000
Mfg Part #:

106121-0952

Disty Part #: MOL106121-0952
Manufacturer: MOLEX
Part Description: LC Adapter, Eight Port, Beige Metal (EMI) Body, Phosphor Bronze Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter
Unit of Measure: Each
Data Sheet:

106121-0952

RoHS: 106121-0952 RoHS Compliant Yes
Series: 106121
Category: Fiber Optic Connectors and Adapters
Larger Image 106121-0952 image large

Image for
Reference only

106121-0952 image thumbnail

Product Change Notice

Effective Date Description of Change Download
7/3/2015 GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications.106121-0952

Series 106121

Mfg Part # Descriptiontop
106121-0950 LC Adapter, Eight Port, Blue Metal (EMI) Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions