Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 106127-1690 |
Color: | Aqua |
Series: | 106127 - LC |
Connector Type: | LC |
Gender: | Female |
Housing Material: | Polymer |
Number of Ports: | 2 |
Mode Type: | Multimode, Single Mode |
Orientation: | Straight |
Shuttering: | One Side |
Component Type: | Standard |
Panel Mount: | With |
Shielded: | No |
Ferrule Material: | Ceramic |
Mounting Hardware Type: | Snap |
Part Aliases: | 1061271690 861271690 |
SKU: | MOL106127-1690 |
106127-1690
Specifications
Detailed Description
Enhance your network connectivity with our LC Adapter, featuring a durable metal body and ceramic alignment sleeve for optimal performance. Designed with a small flange and snap mount style, it seamlessly integrates into any setup with its SC footprint. Perfect for both multimode and single mode applications, this duplex adapter with single side metal shutters ensures reliable connections. Crafted with precision, it guarantees efficient signal transmission while meeting RoHS compliance standards. Upgrade your fiber optic network with this essential component for seamless data transfer.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/14/2018 | 502626 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download |